Phoenix Contact Straight Solder PCB Header, 17 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-144
- Mfr. Part No.:
- 1755888
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€220.09
(exc. VAT)
€270.71
(inc. VAT)
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.09 | €4.402 |
*price indicative
- RS Stock No.:
- 607-144
- Mfr. Part No.:
- 1755888
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | PBT | |
| Number of Contacts | 17 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, UL 94 V0, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material PBT | ||
Number of Contacts 17 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.9mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, UL 94 V0, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact CCA Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCVA Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CCV Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
