Phoenix Contact Straight Solder PCB Header, 17 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€238.85

(exc. VAT)

€293.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€238.85€4.777

*price indicative

RS Stock No.:
610-172
Mfr. Part No.:
1844896
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

8A

Pitch

3.81mm

Number of Contacts

17

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MC 1

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.81mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

3.4mm

Contact Gender

Male

Standards/Approvals

CSA, cULus, VDE

Mating Pin Length

3.4mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header features a robust construction that caters to demanding electronic applications. With a nominal cross-section of 1.5 mm² and a striking green colour, this connector guarantees seamless integration and reliability in various settings. Its wave soldering mounting method, combined with linear pin layout, ensures a secure fit for enhanced performance.

Designed for wave soldering streamlining the assembly process

Suitable for harsh environments with a wide operating temperature range

Equipped with a standard pin connector pattern for broad compatibility

Lightweight design ensures ease of handling during installation

Configurable to accommodate multiple connection technologies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy