Phoenix Contact Angled Wave Soldering Mount PCB Header, 6 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 610-208
- Mfr. Part No.:
- 1827318
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€100.09
(exc. VAT)
€123.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €100.09 | €2.002 |
*price indicative
- RS Stock No.:
- 610-208
- Mfr. Part No.:
- 1827318
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.4mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.4mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.4mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.4mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is a versatile and high-quality connector designed to enhance your electronic assembly processes. Manufactured with precision, this product features a nominal cross-section of 1.5 mm² and is characterised by its striking green colour. It is engineered to accommodate a nominal current of 8 A and a rated voltage of up to 160 V, making it ideal for various industrial applications. The innovative wave soldering mounting technique ensures reliable connections, while the linear pin layout simplifies integration on printed circuit boards. With a compact design, this PCB header provides a robust solution for efficient device connections, meeting the needs of diverse sectors including automation and control cabinet manufacturing.
Available in packed cardboard for convenient handling and storage
Prevents whisker formation for enhanced reliability
Offers excellent thermal and electrical performance under varying conditions
Designed to facilitate easy maintenance and replacement
Related links
- Phoenix Contact Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact SMC Series Angled Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
