Phoenix Contact Right Angle Solder PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€291.60

(exc. VAT)

€358.67

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€291.60€5.832

*price indicative

RS Stock No.:
610-239
Mfr. Part No.:
1788567
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Housing Material

Polyamide

Number of Contacts

5

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Screw

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

CSA 13631, cULus E60425-19931014, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82/JEDEC JESD 201, IEC 60512-15-1:2008-05, IEC 60999-1:1999-11, IEC 61984, RoHS, UL 94 V0, VDE 40050694

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header is a robust and highly efficient solution tailored for modern electrical connections. With a striking green colour, it embodies not just functionality but also aesthetic appeal. It is engineered to ensure reliable connections under various operational conditions. Featuring a reliable screw connection with a tension sleeve, it facilitates seamless integration into various mounting panels or unit housings. This product exemplifies versatility, as it is compatible with the MSTB 2.5 range, allowing for an array of design options and adjustments to meet specific project needs.

Incorporates high quality materials ensuring longevity and durability

Facilitates easy maintenance with accessible connection points

Supports a variety of conductor cross sections catering to diverse applications

Features a compact design that saves space in crowded setups

Provides exceptional electrical properties for optimal energy efficiency

Related links