Phoenix Contact Right Angle Solder PCB Header, 4 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 638-720
- Mfr. Part No.:
- 1842063
- Manufacturer:
- Phoenix Contact
Subtotal (50 units, in packs of 50)*
€155.53
(exc. VAT)
€191.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €155.53 | €3.111 |
*price indicative
- RS Stock No.:
- 638-720
- Mfr. Part No.:
- 1842063
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Row Pitch | 5.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Row Pitch 5.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is engineered for reliability and outstanding performance in electrical connections. Tailored for automation technology, this versatile header integrates seamlessly into a variety of applications, ensuring optimal connectivity with ease of installation. Built with a sophisticated design, it presents a combination of robustness and efficiency, allowing for up to four potentials and a current handling capability of 10 A.
Capable of withstanding extreme temperature variations
Provides a compact footprint maximising PCB space efficiency
Reliable performance backed by rigorous electrical specifications
Related links
- TE Connectivity Dynamic DZ 5200 Series Right Angle Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Right Angle Solder PCB Header 2 mm Pitch Shrouded
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
