Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch

Bulk discount available

Subtotal (1 pack of 2 units)*

€10.20

(exc. VAT)

€12.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€10.20€5.10
10 - 24€9.38€4.69
25 +€8.47€4.235

*price indicative

Packaging Options:
RS Stock No.:
618-694
Mfr. Part No.:
657007130101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC5

Product Type

PCB Header

Pitch

5.7mm

Current

26A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

IEC 60335-1, RoHS, UL

Voltage

60V

COO (Country of Origin):
TW

Related links