Wurth Elektronik WR-MPC5 Series PCB Header, 5.7 mm Pitch
- RS Stock No.:
- 618-744
- Mfr. Part No.:
- 657008240201
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €10.50 | €5.25 |
| 10 - 24 | €9.66 | €4.83 |
| 25 + | €8.72 | €4.36 |
*price indicative
- RS Stock No.:
- 618-744
- Mfr. Part No.:
- 657008240201
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-MPC5 | |
| Current | 26A | |
| Pitch | 5.7mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60335-1, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-MPC5 | ||
Current 26A | ||
Pitch 5.7mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60335-1, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- TW
