3M 2500 Series Right Angle, Straight Surface, Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€2.87

(exc. VAT)

€3.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 336 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.87-
10 +€2.638%

*price indicative

RS Stock No.:
628-330
Mfr. Part No.:
Y2564-6002-SH 64P ST HDR 0.112 GF
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

2500

Product Type

PCB Header

Pitch

2.54mm

Number of Contacts

64

Housing Material

Glass Filled Polyester

Number of Rows

2

Orientation

Right Angle, Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface, Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold, Gold Flash, Matt Tin, Nickel

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.94mm

Maximum Operating Temperature

105°C

Standards/Approvals

EIA-364-070 METHOD 2, J-STD-020C, UL94V-0, UL File No: E68080

Voltage

1000Vrms

COO (Country of Origin):
VN
The 3M Four-wall header features a low-profile, space-saving design with center slot polarization that prevents mis-insertions and reduces insertion time. It includes an optional retainer clip for securing sockets and enhancing connection reliability in vibration-prone environments. The through-hole version is suitable for reflow soldering using paste-in-hole techniques, while exposed solder tails on the right-angle version allow for easier cleaning and lower repair costs.

High temperature insulator suitable for no lead soldering operations

Straight surface mount version available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy