RS PRO Straight Through Hole PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-107
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€26.23
(exc. VAT)
€32.26
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €26.23 | €2.623 |
| 5 + | €24.14 | €2.414 |
*price indicative
- RS Stock No.:
- 631-107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 6 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 6 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 6-Contact Shrouded PCB Header, 3.5 mm Pitch
This RS PRO PCB Header is designed for reliable board-to-board connections in electronic assemblies. With a robust construction and a shrouded design, it ensures secure and efficient connectivity, making it Ideal for various industrial applications.
Features and Benefits
Board-to-Board Connector System: Facilitates seamless integration between PCBs, enhancing design flexibility.
Male Contact Gender: Provides a straightforward connection interface, simplifying installation.
Brass Contact Material: Offers excellent conductivity and durability for long-term performance.
Tin Contact Plating: Ensures corrosion resistance, maintaining reliable electrical connections.
8 A Current Rating: Supports moderate power applications, suitable for various electronic devices.
PA66 Housing Material: Provides high mechanical strength and thermal stability.
Wide Operating Temperature Range: Functions effectively from -40 °C to 105 °C, suitable for diverse environments.
Through Hole Mount Type: Ensures secure attachment to PCBs, enhancing mechanical stability.
Shrouded Design: Protects contacts from damage and misalignment, ensuring reliable connections.
Male Contact Gender: Provides a straightforward connection interface, simplifying installation.
Brass Contact Material: Offers excellent conductivity and durability for long-term performance.
Tin Contact Plating: Ensures corrosion resistance, maintaining reliable electrical connections.
8 A Current Rating: Supports moderate power applications, suitable for various electronic devices.
PA66 Housing Material: Provides high mechanical strength and thermal stability.
Wide Operating Temperature Range: Functions effectively from -40 °C to 105 °C, suitable for diverse environments.
Through Hole Mount Type: Ensures secure attachment to PCBs, enhancing mechanical stability.
Shrouded Design: Protects contacts from damage and misalignment, ensuring reliable connections.
Applications
Industrial electronics
Consumer electronics
Automotive systems
Telecommunications
Consumer electronics
Automotive systems
Telecommunications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- WAGO 2091 Series Straight PCB PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.5 mm Pitch Shrouded
- WAGO 2091 Series Angled PCB PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
