Molex 53259 Series Right Angle Board PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-131
- Distrelec Article No.:
- 304-56-785
- Mfr. Part No.:
- 53259-0629
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€175.54
(exc. VAT)
€215.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €175.54 | €0.878 |
*price indicative
- RS Stock No.:
- 472-131
- Distrelec Article No.:
- 304-56-785
- Mfr. Part No.:
- 53259-0629
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53259 | |
| Pitch | 3.5mm | |
| Current | 5.5A | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53259 | ||
Pitch 3.5mm | ||
Current 5.5A | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA LR19980, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A, REACH SVHC, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- JP
The Molex Mighty-spox header is designed for optimal performance in various power and wire-to-board applications. Engineered with a right-angle orientation and a Compact 3.50mm pitch, it accommodates up to six circuits of brass contact, ensuring robust connectivity and reliability. The Durable design features a configuration that allows for easy mating, with keying to the mating part for security. Adept in environments from -40° to +105°C, this product meets high standards of compliance, making it suitable for both stringent and varied performance requirements in industrial and consumer electronics. With its low-hazard status and comprehensive certifications like EU RoHS, it acknowledges a commitment to environmental safety while delivering exceptional quality.
Streamlined design that enhances space utilisation on PCB layouts
Right-angle orientation facilitates efficient routing of wires and reduces board space
Constructed from high-quality brass for dependable conductivity and strength
Versatile compatibility with Mighty-SPOX female crimp terminals and receptacle housings
Features a zero insertion force design to facilitate easy installation
Built for endurance with a durability rating of 30 mating cycles
Complies with environmental regulations, reaffirming its eco-friendly credentials
Optimised for wire-to-board applications, making it highly versatile for various uses
Related links
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53259 Series Right Angle Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53048 Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
