RS PRO Straight Through Hole PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-120
- Manufacturer:
- RS PRO
Subtotal (1 bag of 10 units)*
€65.66
(exc. VAT)
€80.76
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €65.66 | €6.566 |
*price indicative
- RS Stock No.:
- 631-120
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | PA66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Contact Plating | Nickel, Zinc | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material PA66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Board-to-Wire | ||
Contact Plating Nickel, Zinc | ||
Contact Material Phosphor Bronze | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 4-Pin Shrouded PCB Header, Male, 5.08 mm Pitch
This RS PRO PCB Header is designed for robust and reliable electrical connections in various industrial applications. With a shrouded design, it ensures secure mating and protection against environmental factors. Ideal for board-to-board and board-to-wire connections, it supports a current rating of 12 A and a voltage of 300 V, making it suitable for demanding electrical environments.
Features and Benefits
Board-to-Board and Board-to-Wire Compatibility: Offers versatile connection options for different configurations
Male Contact Gender: Ensures secure and stable connections
Phosphor Bronze Contacts: Provides excellent conductivity and durability
Nickel and Zinc Plating: Enhances corrosion resistance and longevity
Through Hole Mount Type: Facilitates easy and secure installation
Shrouded Design: Protects contacts and ensures proper alignment
Wide Operating Temperature Range: Suitable for environments from -40 °C to 105 °C
Screw Termination Type: Allows for secure and reliable wire connections
Male Contact Gender: Ensures secure and stable connections
Phosphor Bronze Contacts: Provides excellent conductivity and durability
Nickel and Zinc Plating: Enhances corrosion resistance and longevity
Through Hole Mount Type: Facilitates easy and secure installation
Shrouded Design: Protects contacts and ensures proper alignment
Wide Operating Temperature Range: Suitable for environments from -40 °C to 105 °C
Screw Termination Type: Allows for secure and reliable wire connections
Applications
Industrial automation
Consumer electronics
Telecommunications
Power distribution systems
Consumer electronics
Telecommunications
Power distribution systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- TE Connectivity Dynamic 3000 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- JST JFA J300 Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Screw PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact TVMSTB Series Straight Flange PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
