Phoenix Contact TVMSTB Series Straight Screw PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€185.22

(exc. VAT)

€227.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€185.22€3.704

*price indicative

RS Stock No.:
517-131
Mfr. Part No.:
1719095
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

TVMSTB

Current

12A

Pitch

5.08mm

Number of Contacts

4

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Screw

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Screw

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE report

Voltage

40V

COO (Country of Origin):
SK
The Phoenix Contact PCB TWIN plug connector represents a blend of reliable connectivity and innovative design, ideal for versatile applications. With robust characteristics, it embodies the COMBICON product family, ensuring compatibility across various systems. Its compact dimensions coupled with a secure screw locking mechanism guarantee both efficacy and safety in demanding environments. The green connector not only adds a visual touch to your assemblies but offers a nominal cross-section designed for exceptional performance, making it an essential component in electrical engineering. Built for durability, this connector withstands harsh conditions while ensuring consistent current transmission and minimal resistance, contributing to an efficient, long-lasting solution for all your connection needs.

Facilitates easy potential looping, ideal for BUS applications

Meets stringent environmental compliance standards for enhanced safety

Optimised for efficient current handling with minimal thermal rise

Robust electrical properties support demanding industrial applications

Offers a simple installation process, saving time and effort during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy