RS PRO Straight Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-128
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in bags of 5)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 05 October 2026
- Plus 200 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €5.66 | €1.132 |
| 5 - 9 | €5.21 | €1.042 |
| 10 + | €4.71 | €0.942 |
*price indicative
- RS Stock No.:
- 631-128
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | PBT | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | CE, REACH, RoHS, UL, VDE | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material PBT | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-Wire | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.2mm | ||
Contact Gender Male | ||
Standards/Approvals CE, REACH, RoHS, UL, VDE | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 2 Contacts, 5 mm Pitch, 16 A
The RS PRO PCB Header is designed for reliable electrical connections in board-to-board and board-to-wire applications. With a robust current rating of 16 A, it is Ideal for high-performance environments requiring secure and efficient connectivity.
Features and Benefits
Board-to-Board and Board-to-Wire System: Offers versatile connectivity options for various applications
Male Contact Gender: Ensures compatibility with female connectors for secure connections
Brass Contact Material: Provides excellent conductivity and durability
Tin Contact Plating: Enhances corrosion resistance and ensures long-lasting performance
Through Hole Mount Type: Facilitates easy and secure installation on PCBs
Shrouded Design: Protects contacts from damage and ensures proper alignment
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in diverse environmental conditions
Screw Termination Type: Allows for secure and reliable wire connections
Male Contact Gender: Ensures compatibility with female connectors for secure connections
Brass Contact Material: Provides excellent conductivity and durability
Tin Contact Plating: Enhances corrosion resistance and ensures long-lasting performance
Through Hole Mount Type: Facilitates easy and secure installation on PCBs
Shrouded Design: Protects contacts from damage and ensures proper alignment
Wide Operating Temperature Range (-40 °C to 105 °C): Suitable for use in diverse environmental conditions
Screw Termination Type: Allows for secure and reliable wire connections
Applications
Industrial automation
Consumer electronics
Telecommunications
Automotive electronics
Consumer electronics
Telecommunications
Automotive electronics
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY301V Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY301V Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY129 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY332 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY115 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Perpendicular Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Solder PCB Header 5 mm Pitch Shrouded
