RS PRO Straight Through Hole PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 631-129
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€7.46
(exc. VAT)
€9.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €7.46 | €1.492 |
| 5 - 9 | €6.88 | €1.376 |
| 10 + | €6.19 | €1.238 |
*price indicative
- RS Stock No.:
- 631-129
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Series | RS PRO | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Contacts | 2 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Board-to-Wire | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Beryllium Copper | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, REACH, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Series RS PRO | ||
Pitch 5mm | ||
Current 10A | ||
Number of Contacts 2 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Board-to-Wire | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Beryllium Copper | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, REACH, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO 10A PCB Header, Shrouded 5 mm Pitch
This RS PRO PCB Header is designed for reliable electrical connections in board-to-board and board-to-wire applications. With a robust construction, it ensures secure connectivity and efficient performance in various industrial settings.
Features and Benefits
Board-to-Board and Board-to-Wire Compatibility: Offers versatile connection options for different configurations
Male Contact Gender: Ensures a secure and stable connection
Beryllium Copper Contacts: Provides excellent conductivity and durability
Nickel Plating: Enhances corrosion resistance and longevity
10 A Current Rating: Suitable for high-current applications
PBT Housing Material: Offers high resistance to heat and chemicals
Wide Operating Temperature Range (-40 °C to 105 °C): Ensures reliable performance in extreme conditions
Through Hole Mount Type: Facilitates easy installation and secure mounting
Shrouded Design: Provides additional protection and alignment during mating
Male Contact Gender: Ensures a secure and stable connection
Beryllium Copper Contacts: Provides excellent conductivity and durability
Nickel Plating: Enhances corrosion resistance and longevity
10 A Current Rating: Suitable for high-current applications
PBT Housing Material: Offers high resistance to heat and chemicals
Wide Operating Temperature Range (-40 °C to 105 °C): Ensures reliable performance in extreme conditions
Through Hole Mount Type: Facilitates easy installation and secure mounting
Shrouded Design: Provides additional protection and alignment during mating
Applications
Industrial automation
Consumer electronics
Telecommunications
Automotive systems
Consumer electronics
Telecommunications
Automotive systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO XY332 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY332 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY129 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY115 Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- RS PRO XY301V Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBO Series Through Hole PCB Header 5 mm Pitch Shrouded
- Molex 91999 Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- TE Connectivity Power Key Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
