Samtec MMT Series Horizontal Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 637-676
- Mfr. Part No.:
- MMT-105-01-F-DH-A-P-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €1.90
View bulk pricing optionsSubtotal (1 unit)*
€2.33
(exc. VAT)
€2.87
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.33 | - |
| 10 - 24 | €2.14 | €1.90 |
| 25 + | €1.93 | €10.00 |
*price indicative
- RS Stock No.:
- 637-676
- Mfr. Part No.:
- MMT-105-01-F-DH-A-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | MMT | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series MMT | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
The Samtec Right angle surface mount terminal strip designed for compact board-to-board or cable applications. With a dual-row, 6-position layout, it offers reliable connectivity in high-density environments and supports automated assembly with pick-and-place features.
Right angle surface mount termination
Horizontal orientation
Unshrouded design for flexible mating options
Related links
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Right Angle Surface Pin Header 2 mm Pitch Unshrouded
- Samtec MMT Series Right Angle Surface Pin Header 2 mm Pitch Unshrouded
- Samtec FTSH Series Horizontal Surface Pin Header 1.27 mm Pitch Unshrouded
