Samtec MMT Series Right Angle Surface Pin Header, 2 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 200-0455
- Mfr. Part No.:
- MMT-102-01-S-SH
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1.28
(exc. VAT)
€1.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.28 |
*price indicative
- RS Stock No.:
- 200-0455
- Mfr. Part No.:
- MMT-102-01-S-SH
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | MMT | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series MMT | ||
Pitch 2mm | ||
Housing Material LCP | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
1
The Samtec MMT series is horizontal surface mount terminal. Available in both through-hole & surface mount terminations.
Application: Single and double row perpendicular mating up to 72 pins
Contact System: 0.50 mm square post
Related links
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Right Angle Surface Pin Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec MMT Series Horizontal Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TSM Series Horizontal Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Right Angle Surface Pin Header 2.54 mm Pitch Unshrouded
