Samtec HTST Series Straight Surface PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 637-677
- Mfr. Part No.:
- HTST-115-01-L-DV-P-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.95 |
| 10 - 24 | €3.64 |
| 25 + | €3.28 |
*price indicative
- RS Stock No.:
- 637-677
- Mfr. Part No.:
- HTST-115-01-L-DV-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | HTST | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Black Glass Filled Polyester | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series HTST | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Black Glass Filled Polyester | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
The Samtec High temperature, shrouded terminal strip designed for board-to-cable or wire applications. With a 2.54 mm pitch and surface-mount design, it offers reliable connectivity in compact layouts.
Surface mount design enhances PCB space utilisation
Polarization notch
Related links
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Samtec HTST Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
