Samtec HTST Series Right Angle Surface PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 625 more to save 6%

View bulk pricing options

Subtotal (1 reel of 125 units)*

€545.50

(exc. VAT)

€671.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
125 - 500€4.364€545.50-
625 - 1125€4.059€507.386%
1250 +€3.854€481.7511%

*price indicative

RS Stock No.:
208-8719
Mfr. Part No.:
HTST-120-01-L-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTST

Product Type

PCB Header

Pitch

2.54mm

Current

3.4A

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

600V

The Samtec PCB Header has 40 positions in two row with surface mount.

Connector Type Header

Contact Type Male Pin

Pitch - Mating 0.100" (2.54mm)

Number of Positions 40

Number of Rows 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy