Phoenix Contact MCV Series Straight Solder PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-363
- Mfr. Part No.:
- 1963858
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 220 units)*
€1,040.16
(exc. VAT)
€1,279.40
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,040.16 | €4.728 |
*price indicative
- RS Stock No.:
- 638-363
- Mfr. Part No.:
- 1963858
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MCV | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON FK MC 0.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MCV | ||
Pitch 2.5mm | ||
Current 4A | ||
Housing Material Polyamide | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON FK MC 0.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is an essential component designed for efficient electronic connectivity, particularly in applications requiring through-hole reflow technology. Built to meet demanding industrial requirements, its robust construction ensures reliable performance in critical environments. The product boasts a black colour housing and is engineered to accommodate various configurations while maintaining a compact form factor. With its nominal current capacity and versatile pin layout, this solution integrates seamlessly into diverse assemblies, making it ideal for a variety of applications across different sectors.
Provides a standard pin connector pattern alignment for easy installation
Incorporates a moisture sensitive level rating to ensure reliability in varying conditions
Suitable for a range of applications in sectors such as automation and industrial communication
Derived from a trusted series known for durability and superior performance
Related links
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
