Phoenix Contact 5-SMD WH R44, 5/ 8-HV-2, PTSM 0 Series Straight Surface PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row,
- RS Stock No.:
- 638-418
- Mfr. Part No.:
- 1778751
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 400 units)*
€1,544.20
(exc. VAT)
€1,899.37
(inc. VAT)
- Shipping from 21 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,544.20 | €3.861 |
*price indicative
- RS Stock No.:
- 638-418
- Mfr. Part No.:
- 1778751
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5-SMD WH R44, 5/ 8-HV-2, PTSM 0 | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON PTSM | |
| Mount Type | Surface | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5-SMD WH R44, 5/ 8-HV-2, PTSM 0 | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON PTSM | ||
Mount Type Surface | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact 5-SMD WH R44 PTSM 0 Series PCB Header 2.5 mm Pitch 1778706
- Phoenix Contact 5-V SMD WH R44 PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact 5-THR WH R44 PTSM 0 Series Straight Wave Soldering Mount PCB Header 2.5 mm
- Phoenix Contact 5-THR WH R44 PTSM 0 Series Straight Wave Soldering Mount PCB Header 2.5 mm
- Phoenix Contact 5-THR R44 PTSM 0 Series Straight Wave Soldering Mount PCB Header 2.5 mm
- Phoenix Contact 5-SMD R44 PTSM 0 Series Straight Surface PCB Header 2.5 mm Pitch
- Phoenix Contact 5-THR R44 PTSM 0 Series Straight Wave Soldering Mount PCB Header 2.5 mm
- Phoenix Contact 5-THR R44 PTSM 0 Series Straight Wave Soldering Mount PCB Header 2.5 mm
