Phoenix Contact 5-V SMD WH R44, 5/4-2, PTSM 0 Series PCB Terminal Block, 4-Contact, 2.5 mm Pitch, Surface, 1 Row

Subtotal (1 box of 5 units)*

€7.68

(exc. VAT)

€9.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€7.68€1.536

*price indicative

RS Stock No.:
286-0895
Mfr. Part No.:
1814728
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

2.5mm

Number of Rows

1

Housing Material

Polyamide Fibreglass

Mount Type

Surface

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

90°

Colour

Signal White

Wire Connection Method

Push-in Spring

Voltage

160V

Length

7mm

Depth

7mm

Standards/Approvals

IEC 60998-2-2:2002-12

Width

15.1mm

Series

5-V SMD WH R44, 5/4-2, PTSM 0

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term. Vertical connection enables multi-row arrangement on the PCB.

Time saving push in connection, tools not required

High current carrying capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy