Phoenix Contact Straight Wave Soldering Mount PCB Header, 11 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€171.29

(exc. VAT)

€210.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€171.29€3.426

*price indicative

RS Stock No.:
638-550
Mfr. Part No.:
1766437
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

7.5mm

Housing Material

Polyamide

Number of Contacts

11

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

7.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.23mm

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931013, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60664-1, IEC 61984, UL 94 V0, VDE 40050648

Mating Pin Length

3.23mm

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header delivers exceptional performance and reliability for various applications. Designed specifically for efficient connections, it features a robust construction enabling seamless integration into control cabinets and automation systems. With a nominal current rating of 12 A and a rated voltage of 630 V, this product ensures efficient power management while maintaining a compact design.

Features a compact design for space saving installations

Ensures compliance with industry safety and environmental standards

Integrates flawlessly with many other components in the product range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy