Phoenix Contact 0° PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 638-741
- Mfr. Part No.:
- 1912029
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€571.19
(exc. VAT)
€702.56
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €571.19 | €11.424 |
*price indicative
- RS Stock No.:
- 638-741
- Mfr. Part No.:
- 1912029
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | 0° | |
| Connector System | COMBICON MSTB 2.5 HC | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Screw | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-2, IEC 60512-13-5, IEC 60999-1, ISO 6988, UL 94 V0, VDE | |
| Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation 0° | ||
Connector System COMBICON MSTB 2.5 HC | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Screw | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-2, IEC 60512-13-5, IEC 60999-1, ISO 6988, UL 94 V0, VDE | ||
Voltage 32 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is engineered to deliver reliable connections in a compact form factor. Designed specifically for demanding industrial applications, this product combines robust electrical characteristics with a user-friendly installation process. Its screw connection with tension sleeve ensures secure and stable electrical contact, while the bright green housing aids in easy identification and integration within control cabinets. This connector is optimised for flexibility, allowing the connection of rigid and flexible conductors, making it an ideal choice for diverse wiring environments.
Compact dimensions allow integration in space constrained environments
Innovative locking mechanism enhances connection security
High quality materials provide durable performance
Meets rigorous industry standards for safety and efficiency
Related links
- Phoenix Contact 0° Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact 0° Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact 0° Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact 0° Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row(s)
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
