Phoenix Contact Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 265-7443
- Mfr. Part No.:
- 1850495
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€167.29
(exc. VAT)
€205.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €167.29 | €3.346 |
*price indicative
- RS Stock No.:
- 265-7443
- Mfr. Part No.:
- 1850495
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 5.08mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus Recognised, EAC, IECEE CB Scheme, VDE Zeichengenehmigung | ||
Voltage 320V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB header has tin type of contact surface and one rows and 8 position with green color.
Male connector
Copper alloy contact material
Related links
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
