ept GmbH 110 Series Straight Through Hole PCB Header, 3.81 mm Pitch
- RS Stock No.:
- 644-034
- Mfr. Part No.:
- 110-40584
- Manufacturer:
- ept GmbH
Get a bulk buy discount
Add 10 more to save €7.60
View bulk pricing optionsSubtotal (1 unit)*
€9.24
(exc. VAT)
€11.37
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €9.24 | - |
| 10 - 24 | €8.48 | €7.60 |
| 25 + | €7.84 | €35.00 |
*price indicative
- RS Stock No.:
- 644-034
- Mfr. Part No.:
- 110-40584
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 110 | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 5.6A | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 1.55kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 110 | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 5.6A | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL | ||
Voltage 1.55kV | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 110 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 110 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 112 Series Straight Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 117 Series Right Angle Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 111 Series Right Angle Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 109 Series Right Angle Through Hole PCB Header 3.81 mm Pitch
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- Phoenix Contact 0° Direct PCB Header 1 Row
