ept GmbH 117 Series Right Angle Through Hole PCB Header, 31 Contact(s), 3.81 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€17.18

(exc. VAT)

€21.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€17.18
10 - 24€15.78
25 +€14.57

*price indicative

RS Stock No.:
644-052
Mfr. Part No.:
117-40164
Manufacturer:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

117

Current

15A

Pitch

3.81mm

Number of Contacts

31

Orientation

Right Angle

Mount Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS, UL

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy