ept GmbH 114 Series Straight PCB Header, 15 Contact(s), 6.5 mm Pitch
- RS Stock No.:
- 644-041
- Mfr. Part No.:
- 114-40060
- Manufacturer:
- ept GmbH
Get a bulk buy discount
Add 10 more to save €16.90
View bulk pricing optionsSubtotal (1 unit)*
€20.83
(exc. VAT)
€25.62
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.83 | - |
| 10 - 24 | €19.14 | €16.90 |
| 25 + | €17.66 | €79.25 |
*price indicative
- RS Stock No.:
- 644-041
- Mfr. Part No.:
- 114-40060
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | PCB Header | |
| Series | 114 | |
| Pitch | 6.5mm | |
| Current | 15A | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Faston | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 3.1kV | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type PCB Header | ||
Series 114 | ||
Pitch 6.5mm | ||
Current 15A | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Faston | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 3.1kV | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 114 Series Straight Through Hole PCB Header 6.5 mm Pitch
- ept GmbH 114 Series Straight PCB Header 7.62 mm Pitch
- ept GmbH 114 Series Straight Through Hole PCB Header 7.62 mm Pitch
- ept GmbH 113 Series Right Angle Through Hole PCB Header 6 mm Pitch
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Right Angle Through Hole PCB Header 6.5 mm Pitch
