Molex 151048 Series Vertical Through Hole PCB Header, 2 Contact(s), 6.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-881
- Mfr. Part No.:
- 1510481206
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €3.95
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.90
(exc. VAT)
€12.18
(inc. VAT)
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.90 | €0.99 | - |
| 5 - 9 | €9.11 | €0.911 | €3.95 |
| 10 + | €8.23 | €0.823 | €16.70 |
*price indicative
- RS Stock No.:
- 665-881
- Mfr. Part No.:
- 1510481206
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 151048 | |
| Product Type | PCB Header | |
| Pitch | 6.5mm | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 151048 | ||
Product Type PCB Header | ||
Pitch 6.5mm | ||
Current 10A | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- IN
The Molex CP-6.5 Header is designed to provide reliable connections in PCB applications with a 6.50mm pitch. Engineered for dual row configurations, this connector ensures secure and efficient power and signal transfer, accommodating up to 2 circuits. Its vertical orientation allows for streamlined assembly in constrained spaces, making it an essential component for various electronic designs. The header is constructed with high-quality materials, including a copper alloy metal component, ensuring durability and performance in demanding environments. With features such as glow-wire capability and UL compliance, this product meets stringent industry standards while delivering optimum functionality.
Glow-wire capable design enhances safety in high-temperature scenarios
Vertical orientation optimises space utilisation on printed circuit boards
Made from Durable polyamide resin and copper alloy for extended longevity
Tenacious locking mechanism secures mating parts to prevent disconnection
Compatible with a range of 6.50mm pitch receptacles for versatile applications
Rated for 10.0A current capacity, ensuring accountability for power transfer
Meets EU RoHS compliance for environmentally responsible manufacturing
Vertical orientation optimises space utilisation on printed circuit boards
Made from Durable polyamide resin and copper alloy for extended longevity
Tenacious locking mechanism secures mating parts to prevent disconnection
Compatible with a range of 6.50mm pitch receptacles for versatile applications
Rated for 10.0A current capacity, ensuring accountability for power transfer
Meets EU RoHS compliance for environmentally responsible manufacturing
Related links
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex 151048 Series Vertical Through Hole PCB Header 6.5 mm Pitch Unshrouded
- Molex 151048 Series Vertical Through Hole PCB Header 3.8 mm Pitch Shrouded
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- JST VYH Series Vertical PCB PCB Header 6.5 mm Pitch Shrouded
- Molex CP-6.5 Series Straight Through Hole PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Surface PCB Header 6.5 mm Pitch Shrouded
- Molex 203555 Series Right Angle Through Hole PCB Header Pin 6.5 mm Pitch Shrouded
