ept GmbH 243 Series Perpendicular Press Fit PCB Header, 154 Contact(s), 2 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€11.69

(exc. VAT)

€14.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9€11.69€5.845
10 - 24€10.76€5.38
25 +€9.91€4.955

*price indicative

RS Stock No.:
644-053
Mfr. Part No.:
243-11310-15
Manufacturer:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

243

Pitch

2mm

Current

1.5A

Number of Contacts

154

Orientation

Perpendicular

Mount Type

Press Fit

Contact Material

Bronze

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Voltage

750Vrms

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy