ept GmbH 264 Series Parallel Press Fit PCB Header, 120 Contact(s), 2 mm Pitch
- RS Stock No.:
- 644-160
- Mfr. Part No.:
- 264-60303-02
- Manufacturer:
- ept GmbH
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€16.34
(exc. VAT)
€20.10
(inc. VAT)
Temporarily out of stock
- 45 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.34 | - |
| 10 - 24 | €15.05 | 7% |
| 25 + | €13.85 | 15% |
*price indicative
- RS Stock No.:
- 644-160
- Mfr. Part No.:
- 264-60303-02
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 264 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 1.7A | |
| Number of Contacts | 120 | |
| Orientation | Parallel | |
| Mount Type | Press Fit | |
| Contact Material | Copper Alloy | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 264 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 1.7A | ||
Number of Contacts 120 | ||
Orientation Parallel | ||
Mount Type Press Fit | ||
Contact Material Copper Alloy | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 264 Series Parallel Press Fit PCB Header 2 mm Pitch
- ept GmbH 264 Series Parallel Through Hole PCB Header 2 mm Pitch
- ept GmbH 264 Series PCB Header 2 mm Pitch, Shrouded
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 272 Series Straight Press Fit PCB Header 2 mm Pitch
- ept GmbH 243 Series Perpendicular Press Fit PCB Header 2 mm Pitch
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
