ept GmbH 414 Series Perpendicular Surface PCB Header, 26 Contact(s), 1.27 mm Pitch

Get a bulk buy discount

Add 10 more to save €7.50

View bulk pricing options

Subtotal (1 pack of 2 units)*

€9.56

(exc. VAT)

€11.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9€9.56€4.78-
10 +€8.81€4.405€7.50

*price indicative

RS Stock No.:
644-085
Mfr. Part No.:
414-52026-51
Manufacturer:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

414

Pitch

1.27mm

Current

3.1A

Number of Contacts

26

Orientation

Perpendicular

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS, UL

Voltage

500V

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy