ept GmbH 406 Series Parallel Surface PCB Header, 12 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 644-106
- Mfr. Part No.:
- 406-53112-51
- Manufacturer:
- ept GmbH
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.22
(exc. VAT)
€21.18
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €17.22 | €8.61 | - |
| 10 - 24 | €15.83 | €7.915 | 8% |
| 25 + | €14.59 | €7.295 | 15% |
*price indicative
- RS Stock No.:
- 644-106
- Mfr. Part No.:
- 406-53112-51
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 406 | |
| Product Type | PCB Header | |
| Current | 16A | |
| Pitch | 800μm | |
| Number of Contacts | 12 | |
| Orientation | Parallel | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 406 | ||
Product Type PCB Header | ||
Current 16A | ||
Pitch 800μm | ||
Number of Contacts 12 | ||
Orientation Parallel | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 500V | ||
- COO (Country of Origin):
- DE
Related links
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 406 Series Right Angle Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
