ept GmbH 101 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.78

(exc. VAT)

€12.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€9.78€1.956
5 - 9€9.02€1.804
10 +€8.29€1.658

*price indicative

RS Stock No.:
644-131
Mfr. Part No.:
101-80014
Manufacturer:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

101

Pitch

2.54mm

Current

2.6A

Number of Contacts

20

Orientation

Right Angle

Mount Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS, UL

Voltage

1kV

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy