ept GmbH 105 Series Right Angle Through Hole PCB Header, 32 Contact(s), 5.08 mm Pitch

Get a bulk buy discount

Add 5 more to save €6.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.90

(exc. VAT)

€20.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€16.90€3.38-
5 - 9€15.55€3.11€6.75
10 +€14.32€2.864€25.80

*price indicative

RS Stock No.:
644-150
Mfr. Part No.:
105-40064
Manufacturer:
ept GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

ept GmbH

Product Type

PCB Header

Series

105

Pitch

5.08mm

Current

5.6A

Number of Contacts

32

Orientation

Right Angle

Mount Type

Through Hole

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS, UL

Voltage

1.5kV

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy