ept GmbH 264 Series PCB Header, 120 Contact(s), 2 mm Pitch, Shrouded
- RS Stock No.:
- 644-062
- Mfr. Part No.:
- 264-17302
- Manufacturer:
- ept GmbH
Subtotal (1 pack of 5 units)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
Temporarily out of stock
- 180 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.16 | €5.832 |
*price indicative
- RS Stock No.:
- 644-062
- Mfr. Part No.:
- 264-17302
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 264 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 120 | |
| Shrouded/Unshrouded | Shrouded | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 264 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 120 | ||
Shrouded/Unshrouded Shrouded | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 264 Series Parallel Through Hole PCB Header 2 mm Pitch
- ept GmbH 264 Series Parallel Press Fit PCB Header 2 mm Pitch
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- ept GmbH 244 Series Perpendicular Press Fit PCB Header 2 mm Pitch, Shrouded
- TE Connectivity 5179029 Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
