ept GmbH 402 Series Parallel Surface PCB Header, 220 Contact(s), 500 μm Pitch
- RS Stock No.:
- 644-190
- Mfr. Part No.:
- 402-51101-51
- Manufacturer:
- ept GmbH
Subtotal (1 unit)*
€12.67
(exc. VAT)
€15.58
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.67 |
*price indicative
- RS Stock No.:
- 644-190
- Mfr. Part No.:
- 402-51101-51
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Series | 402 | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 500μm | |
| Number of Contacts | 220 | |
| Orientation | Parallel | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Series 402 | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 500μm | ||
Number of Contacts 220 | ||
Orientation Parallel | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Voltage 200V | ||
- COO (Country of Origin):
- CZ
Related links
- ept GmbH 402 Series Parallel Surface PCB Header 500 μm Pitch
- ept GmbH 405 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 405 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
