Samtec T2M Series Vertical Surface Mount PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€7.80

(exc. VAT)

€9.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€7.80-
10 - 24€7.187%
25 +€6.4816%

*price indicative

RS Stock No.:
644-399
Mfr. Part No.:
T2M-110-01-L-D-SM-DS
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T2M

Product Type

PCB Header

Pitch

2mm

Current

3.8A

Number of Contacts

20

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Tin, Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

MIL-DTL-55302, SET

Voltage

350V

RoHS Status: Exempt

The Samtec Wire-to-board connections. With a 2.00 mm pitch and a 0.50 mm square post contact system, the T2M series supports up to 8 Gbps performance, making it suitable for high-speed data transmission. The connectors are available in both through-hole and surface mount terminations, offering flexibility in design and assembly. They are rated for a maximum current of 2.6 A and a voltage rating of 350 VAC/495 VDC, ensuring reliable power delivery in demanding environments.

RoHS compliant

Meets or exceeds MIL-DTL-55302 testing

Screw down and weld tab features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy