Samtec TSM Series Vertical Surface PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 644-435
- Mfr. Part No.:
- TSM-104-01-S-DV-A-P-TR
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€2.33
(exc. VAT)
€2.87
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.33 |
*price indicative
- RS Stock No.:
- 644-435
- Mfr. Part No.:
- TSM-104-01-S-DV-A-P-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TSM | |
| Pitch | 2.54mm | |
| Current | 5.4A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold, Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | MIL-DTL-55302 | |
| Voltage | 495V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TSM | ||
Pitch 2.54mm | ||
Current 5.4A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Contact Plating Gold, Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals MIL-DTL-55302 | ||
Voltage 495V | ||
RoHS Status: Exempt
The Samtec Surface Mount Terminal Strip is a high performance PCB connector featuring a 0.025 inch square post contact system on a 0.100 inch pitch, delivering reliable signal performance up to 8 Gbps. Engineered for tough environments, its SET-qualified and meets or exceeds MIL‑DTL‑55302 standards. Configurable in vertical or horizontal orientations with surface mount or mixed technology terminations.
RoHS compliant
Phosphor bronze terminal
Au or Sn plating
Lead free solderable
Designed specifically for surface mount applications
Related links
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSM Series Vertical Surface Pin Header 2.54 mm Pitch Unshrouded
- Draw Wires & Fish Tapes
- Connector Wrenches
- Lump & Claw Hammers
