Samtec TW Series Vertical Surface Mount PCB Header, 10 Contact(s), 2 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 644-463
- Mfr. Part No.:
- TW-10-03-T-S-200-225
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€0.82
(exc. VAT)
€1.01
(inc. VAT)
In Stock
- 955 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.82 | - |
| 10 - 24 | €0.76 | 7% |
| 25 + | €0.67 | 18% |
*price indicative
- RS Stock No.:
- 644-463
- Mfr. Part No.:
- TW-10-03-T-S-200-225
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | TW | |
| Pitch | 2mm | |
| Current | 5.2A | |
| Number of Contacts | 10 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.81mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series TW | ||
Pitch 2mm | ||
Current 5.2A | ||
Number of Contacts 10 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface Mount | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.81mm | ||
Standards/Approvals RoHS Compliant | ||
The Samtec Flexible Board Stacking Header with a 2.00 mm pitch designed for applications requiring precise board stacking and high-speed performance. This series features a through-hole termination with a 0.020 inch square post contact system, ensuring robust connections. The vertical orientation facilitates efficient use of board space. With performance capabilities of up to 8 Gbps, it supports high-speed data transmission essential for modern electronic systems.
RoHS compliant
FleXYZ provides design flexibility in all three axes up to six rows wide and 300 pins
Elevated board stacking applications
Related links
- Samtec TW Series Vertical Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Through Hole Pin Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
- Samtec TW Series Straight Surface PCB Header 2 mm Pitch Unshrouded
