Samtec TW Series Vertical Surface PCB Header, 14 Contact(s), 2 mm Pitch, 1 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€2.22

(exc. VAT)

€2.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.22-
10 +€2.048%

*price indicative

RS Stock No.:
644-465
Mfr. Part No.:
TW-14-02-T-S-200-SM-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

TW

Pitch

2mm

Current

4.9A

Housing Material

Liquid Crystal Polymer

Number of Contacts

14

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Tin

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.81mm

Standards/Approvals

RoHS Compliant

The Samtec Flexible Board Stacking Header with a 2.00 mm pitch designed for applications requiring precise board stacking and high-speed performance. This series features a through-hole termination with a 0.020 inch square post contact system, ensuring robust connections. The vertical orientation facilitates efficient use of board space. With performance capabilities of up to 8 Gbps, it supports high-speed data transmission essential for modern electronic systems.

RoHS compliant

FleXYZ provides design flexibility in all three axes up to six rows wide and 300 pins

Elevated board stacking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy