Samtec UDF6 Series Vertical Through Hole PCB Header, 240 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€35.48

(exc. VAT)

€43.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€35.48-
10 +€32.638%

*price indicative

RS Stock No.:
644-467
Mfr. Part No.:
UDF6-40-4-03.5-L-A-TH-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

UDF6

Current

15A

Pitch

635μm

Number of Contacts

240

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Row Pitch

635μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

125°C

Standards/Approvals

PCIe 6.0/CXL 3.1 Capable, PCI Express, PCI-SIG

Voltage

283V

The Samtec High-Density and High-Speed Power/Signal Socket is an industry-leading board connector delivering best-in-class density and performance with rotated power blades for enhanced cooling, current capacity, and simplified breakout routing. Featuring an open-pin-field design, it supports up to 8 power blades and 240 signal contacts and offers a low profile 5 mm stack height. Engineered for demanding applications, it supports data rates up to 64 Gbps PAM4 and includes optional alignment/weld tabs and polarized posts for robust mating integrity.

PCIe 6.0/CXL 3.1 capable

Weld tabs included for a secure connection to the board

Polarized guide posts for blind mating

Optional alignment pins

0.635 mm signal pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy