Samtec UDF6 Series Vertical Through Hole PCB Header, 60 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 644-466
- Mfr. Part No.:
- UDF6-10-2-03.5-L-A-TH-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save €12.60
View bulk pricing optionsSubtotal (1 unit)*
€15.70
(exc. VAT)
€19.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €15.70 | - |
| 10 + | €14.44 | €12.60 |
*price indicative
- RS Stock No.:
- 644-466
- Mfr. Part No.:
- UDF6-10-2-03.5-L-A-TH-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | UDF6 | |
| Product Type | PCB Header | |
| Pitch | 635μm | |
| Current | 15A | |
| Number of Contacts | 60 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 635μm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | PCIe 6.0/CXL 3.1 Capable, PCI Express, PCI-SIG | |
| Voltage | 283V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series UDF6 | ||
Product Type PCB Header | ||
Pitch 635μm | ||
Current 15A | ||
Number of Contacts 60 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 635μm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals PCIe 6.0/CXL 3.1 Capable, PCI Express, PCI-SIG | ||
Voltage 283V | ||
The Samtec High-Density and High-Speed Power/Signal Socket is an industry-leading board connector delivering best-in-class density and performance with rotated power blades for enhanced cooling, current capacity, and simplified breakout routing. Featuring an open-pin-field design, it supports up to 8 power blades and 240 signal contacts and offers a low profile 5 mm stack height. Engineered for demanding applications, it supports data rates up to 64 Gbps PAM4 and includes optional alignment/weld tabs and polarized posts for robust mating integrity.
PCIe 6.0/CXL 3.1 capable
Weld tabs included for a secure connection to the board
Polarized guide posts for blind mating
Optional alignment pins
0.635 mm signal pitch
Related links
- Samtec UDF6 Series Vertical Through Hole PCB Header 635 μm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec SEAM Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec UDM6 Series Vertical Through Hole PCB Header 635 μm Pitch Shrouded
- Samtec FS5 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ADF6 Series Straight Surface PCB Header 640 μm Pitch Shrouded
- Samtec SEAM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
