Samtec HTST Series Vertical Surface Mount PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€4.33

(exc. VAT)

€5.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.33

*price indicative

RS Stock No.:
644-477
Mfr. Part No.:
HTST-110-01-SM-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

HTST

Product Type

PCB Header

Pitch

2.54mm

Housing Material

Black Glass Filled Polyester, Natural LCP

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold Flash, Gold, Matt Tin, Matte Tin, Gold over Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Voltage

600V

The Samtec High-Temp Shrouded Terminal Strip is a rugged, high-temperature rated connector featuring a 0.100 inch that is 2.54 mm pitch and polarization notch, available in pin counts from 10 to 72, and offered in through hole, right angle, or surface mount configurations.

RoHS compliant

Phosphor bronze terminal

Au or Sn plating

Lead free solderable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy