Phoenix Contact DMC 0 Series Straight SMT Mount PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

€1,962.29

(exc. VAT)

€2,413.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,962.29€6.541

*price indicative

RS Stock No.:
658-475
Mfr. Part No.:
1845085
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC 0

Product Type

PCB Header

Pitch

2.54mm

Current

6A

Housing Material

LCP

Number of Contacts

16

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 0.5

Mount Type

SMT Mount

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

2mm

Standards/Approvals

cULus, DIN 50018:2013-05, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, UL 94 V0, VDE

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header stands out for its precision engineering tailored for modern electronic assembly. Designed for surface-mount technology, this PCB header features a robust performance profile, ensuring reliability in various applications. With an optimal pitch of 2.54 mm and a configuration that supports 16 potentials, it facilitates efficient and flexible circuit designs.

Integration friendly for automated systems enhancing assembly line efficiency

Designed to withstand fluctuation in ambient conditions ensuring operational reliability

Easy to source thanks to minimal order quantities tailored for production needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy