Phoenix Contact DMC 0 Series Straight Wave Soldering Mount PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 300 units)*

€1,442.87

(exc. VAT)

€1,774.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,442.87€4.81

*price indicative

RS Stock No.:
658-474
Mfr. Part No.:
1844772
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMC 0

Product Type

PCB Header

Current

6A

Pitch

2.54mm

Housing Material

LCP

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON DFMC 0.5

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

100°C

Tail Pin Length

2mm

Contact Gender

Male

Standards/Approvals

cULus VDE IEC 60512-1-1:2002-02IEC 60512-1-2:2002-02IEC 60068-2-70:1995-12IEC 60512-13-5:2006-02IEC 60512-15-1:2008-05IEC 60512-5-1:2002-02IEC 60512-3-1:2002-02IEC 60664-1:2007-04DIN 50018:2013-05DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07UL 94 V0

Voltage

160V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header is designed to meet the high standards of modern electronic applications. Featuring a robust build, this component ensures exceptional connectivity with its gold-plated contacts, which maintain stable transfer quality over time. Ideal for through-hole reflow soldering, it accommodates a variety of functional needs in a compact design.

Moisture Sensitive Level classified as MSL 1 ensuring high reliability in various environments

WEEE and RoHS compliant affirming its eco friendly credentials

Robust construction with a black insulating material that provides ample durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy