Molex 43045 Series Right Angle Surface PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-711
- Mfr. Part No.:
- 430450807
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.00
(exc. VAT)
€9.84
(inc. VAT)
In Stock
- Plus 96 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €8.00 | €4.00 |
| 10 - 24 | €7.37 | €3.685 |
| 25 + | €6.65 | €3.325 |
*price indicative
- RS Stock No.:
- 665-711
- Mfr. Part No.:
- 430450807
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43045 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43045 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Molex micro-fit 3.0 right-angle header is designed to provide a reliable connection in various electronic applications. This dual-row component features a 3.00mm pitch and accommodates up to 8 circuits with outstanding durability, Ideal for power and wire-to-board connections. With its robust metal retention clip and premium gold plating, it ensures secure mating and longevity. The header is engineered for high-temperature environments, boasting a glow wire ignition temperature (GWIT) of at least 775°C, making it suitable for demanding applications that require compliance with safety standards. Packaged conveniently on a reel, it adheres to low-halogen and RoHS compliance guidelines, making it an exemplary choice for modern electronic designs.
Utilizes gold and tin plating for optimal electrical performance and corrosion resistance
Ideal for applications requiring a right-angle header orientation
Designed to endure up to 30 mating cycles, ensuring long-lasting reliability
Operates efficiently within a temperature range of -40° to +125°C
Utilizes an embossed tape on reel packaging for easy assembly and handling
Ideal for applications requiring a right-angle header orientation
Designed to endure up to 30 mating cycles, ensuring long-lasting reliability
Operates efficiently within a temperature range of -40° to +125°C
Utilizes an embossed tape on reel packaging for easy assembly and handling
Related links
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
