Molex 87264 Series Right Angle Surface PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-768
- Mfr. Part No.:
- 872641052
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.84
(exc. VAT)
€18.25
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €14.84 | €2.968 |
| 5 - 9 | €13.66 | €2.732 |
| 10 + | €12.32 | €2.464 |
*price indicative
- RS Stock No.:
- 665-768
- Mfr. Part No.:
- 872641052
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87264 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Tail Pin Length | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS Compliant | |
| Mating Pin Length | 2.55mm | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87264 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Tail Pin Length 2.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS Compliant | ||
Mating Pin Length 2.55mm | ||
Voltage 125V | ||
The Molex Milli Grid receptacle is expertly designed for seamless board-to-board signal connections, making it an essential component in modern PCB applications. With a Compact 2.00mm pitch and a robust lead-free construction, this receptacle accommodates up to 10 circuits, ensuring reliability in diverse electrical environments. Engineered for efficiency, it features a right-angle orientation that facilitates easy integration into tight spaces without compromising performance. The gold plating on the mating surfaces not only enhances conductivity but also provides durability for up to 25 mating cycles. This receptacle's compatibility with the industry's highest standards, including RoHS compliance, ensures it meets the demands of eco-conscious manufacturers while delivering superior performance.
Supports up to 10 loaded circuits, ensuring versatile connectivity options
Built with lead-free materials, catering to environmentally sustainable practices
Surface mount termination style optimises space utilisation on PCBs
Gold-plated mating surface enhances conductivity and reduces contact resistance
Specifically designed for through-hole applications, providing robust mechanical security
Durability rated for 25 mating cycles, promoting long-lasting performance
Operates effectively within a temperature range of -55° to +105°C, ensuring reliability across various environments
Crafted from high-temperature thermoplastic, providing resilience against heat
Related links
- Molex 87264 Series Right Angle Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Surface Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
