Molex 43045 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€11.71

(exc. VAT)

€14.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€11.71€1.171
5 - 9€10.78€1.078
10 +€9.72€0.972

*price indicative

RS Stock No.:
665-951
Mfr. Part No.:
430450221
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Pitch

3mm

Current

8.5A

Number of Contacts

2

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header serves a pivotal role in power and wire-to-board applications, delivering robust connectivity with its dual-row configuration. Designed with a 3.00mm pitch and two circuits, this header ensures secure PCB mounting thanks to its press-fit metal retention clip, providing reliable conductivity in demanding environments. Maintaining compliance with international standards, it is crafted from high-temperature thermoplastic and can withstand operating temperatures from -40° to +105°C. Ideal for users seeking a dependable and high-performance solution, this product features enhanced characteristics such as glow-wire capability and is suitable for high-temperature applications, ensuring usability across various industries.

Suitable for use in temperatures ranging from -40° to +105°C
Offers reliable electrical performance with 8.5A current capacity
UL and CSA certified for enhanced reliability
Low-halogen status enhances environmental compliance
Compact form factor assists in space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy