Molex 5569 Series Vertical Right Angle PCB Header, 3 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-002
- Mfr. Part No.:
- 39303037
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €3.85
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.64
(exc. VAT)
€11.86
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €9.64 | €1.928 | - |
| 5 - 9 | €8.87 | €1.774 | €3.85 |
| 10 + | €7.99 | €1.598 | €16.50 |
*price indicative
- RS Stock No.:
- 666-002
- Mfr. Part No.:
- 39303037
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5569 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Right Angle | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5569 | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Right Angle | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- MX
The Molex mini-fit junior header is designed to deliver reliable connectivity in demanding applications. Its right-angle configuration and snap-in plastic peg PCB locking mechanism ensure secure connections, making it Ideal for power and wire-to-board applications. With the capability to accommodate three circuits and a maximum current of 13A per contact, this header optimizes performance in Compact setups. Constructed from Durable PA polyamide nylon 6/6 resin, it meets stringent industry standards for compliance, including EU RoHS and GADSL/IMDS, guaranteeing environmentally friendly usage. With a flammability rating of 94V-2, it is well-suited for various electrical environments, ensuring long-lasting functionality and safety.
Complies with industry standards like EU RoHS and GADSL/IMDS
Flammability rating of 94V-2 ensures safety in diverse environments
Durability rating supports up to 30 mating cycles for longevity
Low-halogens compliant, aligning with stringent environmental regulations
Easy integration with mating parts, enhancing compatibility
Flammability rating of 94V-2 ensures safety in diverse environments
Durability rating supports up to 30 mating cycles for longevity
Low-halogens compliant, aligning with stringent environmental regulations
Easy integration with mating parts, enhancing compatibility
Related links
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
