Molex 45558 Series Right Angle Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 666-044
- Mfr. Part No.:
- 455580003
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save €4.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.10
(exc. VAT)
€14.88
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.10 | €2.42 | - |
| 5 - 9 | €11.14 | €2.228 | €4.80 |
| 10 + | €10.04 | €2.008 | €20.60 |
*price indicative
- RS Stock No.:
- 666-044
- Mfr. Part No.:
- 455580003
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 45558 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 8A | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 45558 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 8A | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Header is engineered for robust power connections in PCB applications. Designed with a dual-row, right-angle configuration, this header accommodates six circuits, providing versatility and reliability in your designs. Crafted from PA Polyamide Nylon 6/6 with a flammability rating of 94V-0, it ensures durability and compliance with safety standards. The device supports a maximum current of 8.0A per contact and a voltage rating of 600V, making it Ideal for wire-to-board applications. Its thoughtful design includes features such as PCB retention and locator functions, ensuring secure and precise placements within your electronic systems.
Compatible with through-hole termination styles for reliable soldering
Max operating temperature range of -40° to +105°C ensures versatility in various environments
Includes a comprehensive selection of applicable compliance certifications
Allows for easy integration with 45750 Series terminals for optimal connectivity
Packaged in trays for convenient handling and storage during assembly
Max operating temperature range of -40° to +105°C ensures versatility in various environments
Includes a comprehensive selection of applicable compliance certifications
Allows for easy integration with 45750 Series terminals for optimal connectivity
Packaged in trays for convenient handling and storage during assembly
Related links
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Flange PCB Header 4.2 mm Pitch Shrouded
- Molex 39301 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30069 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
